There are no models available for this part yet.
Overview of UTPSP10BLY-Q by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UTPSP10BLY-Q by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cable Assembly UTP 3.05m RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | Alternative Product Available |
|
$17.3800 / $20.2700 | Buy Now | ||
DISTI #
000000000003341482
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Black UTP Cabl | 0 |
|
Buy Now | ||
Master Electronics | Cable Assembly UTP 3.05m RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | Alternative Product Available |
|
$17.3800 / $20.2700 | Buy Now |
CAD Models for UTPSP10BLY-Q by Panduit Corp
Part Data Attributes for UTPSP10BLY-Q by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Approvals
|
IEC; UL
|
Conductor Finish
|
GOLD
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
RJ45 PLUG
|
Connector Side2
|
RJ45 PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.205 mm2
|
DIN Conformance
|
NO
|
Diameter
|
6 mm
|
IEC Conformance
|
YES
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
3.05 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Shielding
|
NO
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|