Part Details for UTPSP10MGYY by Panduit Corp
Overview of UTPSP10MGYY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP10MGYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T3496
|
Newark | Copper Patch Cord, Cat 6, Gray Utp Cable |Panduit UTPSP10MGYY RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9100 / $45.1500 | Buy Now |
DISTI #
UTPSP10MGYY-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, GRAY U Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.1180 | Buy Now |
DISTI #
UTPSP10MGYY
|
Avnet Americas | CAT 6 UTP PATCH CORD 10 METER - Bulk (Alt: UTPSP10MGYY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$33.6000 | Buy Now |
DISTI #
644-UTPSP10MGYY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Gray UTP Cable RoHS: Compliant | 0 |
|
$37.1100 / $48.5600 | Order Now |
DISTI #
PANUTPSP10MGYY
|
Heilind Electronics | Americas - 0 in Stock |
|
$32.3077 / $35.0000 | Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP Patch Cord 10m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL RoHS: Compliant | 0 |
|
$33.6000 / $39.1900 | Buy Now |
DISTI #
000000000003341488
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Gray UTP Cable Min Qty: 1 | 0 |
|
$36.6200 / $46.2000 | Buy Now |
Part Details for UTPSP10MGYY
UTPSP10MGYY CAD Models
UTPSP10MGYY Part Data Attributes
|
UTPSP10MGYY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPSP10MGYY
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Approvals | IEC; UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 3.05 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |