Part Details for UTPSP10MORY by Panduit Corp
Overview of UTPSP10MORY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP10MORY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T3497
|
Newark | Copper Patch Cord, Cat 6, Orange Utp Cab |Panduit UTPSP10MORY RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9100 / $45.1500 | Buy Now |
DISTI #
UTPSP10MORY-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, ORANGE Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.1180 | Buy Now |
DISTI #
UTPSP10MORY
|
Avnet Americas | Cable Assembly UTP 10m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: UTPSP10MORY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$33.6000 | Buy Now |
DISTI #
644-UTPSP10MORY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Orange UTP Cab RoHS: Compliant | 0 |
|
$37.1100 / $47.4800 | Order Now |
DISTI #
PANUTPSP10MORY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, UTP ORANGE CAB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 10m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$33.6000 / $39.1900 | Buy Now |
DISTI #
000000000003341489
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Orange UTP Cab Min Qty: 1 | 0 |
|
$36.6200 / $46.2000 | Buy Now |