Part Details for UTPSP11BUY by Panduit Corp
Overview of UTPSP11BUY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP11BUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4158
|
Newark | Copper Patch Cord, Cat 6, Blue Utp Cable Rohs Compliant: Yes |Panduit UTPSP11BUY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2300 / $25.4400 | Buy Now |
DISTI #
UTPSP11BUY-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, BLUE U Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9100 | Buy Now |
DISTI #
UTPSP11BUY
|
Avnet Americas | Cable Assembly UTP 3.35m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: UTPSP11BUY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9300 | Buy Now |
DISTI #
644-UTPSP11BUY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Blue UTP Cable RoHS: Compliant | 0 |
|
$27.3300 / $30.7500 | Order Now |
DISTI #
PANUTPSP11BUY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, UTP BLUE CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 3.35m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$18.9300 / $22.0800 | Buy Now |
DISTI #
000000000001704583
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Blue UTP Cable Min Qty: 1 | 0 |
|
$20.8900 / $27.2900 | Buy Now |