Part Details for UTPSP12ORY by Panduit Corp
Overview of UTPSP12ORY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP12ORY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4170
|
Newark | Copper Patch Cord, Cat 6, Orange Utp Cab Rohs Compliant: Yes |Panduit UTPSP12ORY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9300 / $26.3200 | Buy Now |
DISTI #
UTPSP12ORY-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, ORANGE Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6340 | Buy Now |
DISTI #
UTPSP12ORY
|
Avnet Americas | Cable Assembly UTP 3.65m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: UTPSP12ORY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5800 | Buy Now |
DISTI #
644-UTPSP12ORY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Orange UTP Cab RoHS: Compliant | 0 |
|
$21.6300 / $28.9900 | Order Now |
DISTI #
PANUTPSP12ORY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, UTP ORANGE CAB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 3.65m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL RoHS: Compliant | 202 Factory Stock |
|
$19.5800 / $22.8400 | Buy Now |
DISTI #
UTPSP12ORY
|
Avnet Americas | Cable Assembly UTP 3.65m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: UTPSP12ORY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5800 | Buy Now |
DISTI #
000000000001704595
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Orange UTP Cab Min Qty: 1 | 0 |
|
$21.6100 / $28.2300 | Buy Now |
|
Master Electronics | Cable Assembly UTP 3.65m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL RoHS: Compliant | 202 Factory Stock |
|
$19.5800 / $22.8400 | Buy Now |