Part Details for UTPSP130GYY by Panduit Corp
Overview of UTPSP130GYY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP130GYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X9599
|
Newark | Copper Patch Cord, Cat 6, Gray Utp Cable |Panduit UTPSP130GYY RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.7200 / $111.3200 | Buy Now |
DISTI #
UTPSP130GYY-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, GRAY U Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.4450 | Buy Now |
DISTI #
UTPSP130GYY
|
Avnet Americas | COPPER PATCH CORD CAT 6 BLUE UTP CABLE - Bulk (Alt: UTPSP130GYY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$97.3300 | Buy Now |
DISTI #
644-UTPSP130GYY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Gray UTP Cable RoHS: Compliant | 0 |
|
$104.5500 | Order Now |
DISTI #
PANUTPSP130GYY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, UTP GRAY CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.3300 / $113.5200 | Buy Now |
DISTI #
000000000003964960
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Gray UTP Cable Min Qty: 1 | 0 |
|
$106.0800 / $133.8300 | Buy Now |
Part Details for UTPSP130GYY
UTPSP130GYY CAD Models
UTPSP130GYY Part Data Attributes
|
UTPSP130GYY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPSP130GYY
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Approvals | IEC; UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 39.62 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for UTPSP130GYY
This table gives cross-reference parts and alternative options found for UTPSP130GYY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTPSP130GYY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTPSP130RDY | Cable Assembly | Panduit Corp | UTPSP130GYY vs UTPSP130RDY |
UTPSP130ORY | Cable Assembly | Panduit Corp | UTPSP130GYY vs UTPSP130ORY |
UTPSP130YLY | Cable Assembly | Panduit Corp | UTPSP130GYY vs UTPSP130YLY |
UTPSP130Y | Cable Assembly | Panduit Corp | UTPSP130GYY vs UTPSP130Y |
UTPSP130BUY | Cable Assembly | Panduit Corp | UTPSP130GYY vs UTPSP130BUY |