There are no models available for this part yet.
Overview of UTPSP135BLY by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UTPSP135BLY by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46W8460
|
Newark | Copper Patch Cord, Cat 6, Black Utp Cabl |Panduit UTPSP135BLY RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.6500 / $90.5700 | Buy Now | ||
DISTI #
000000000003802195
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Black UTP Cabl | 0 |
|
Buy Now |
CAD Models for UTPSP135BLY by Panduit Corp
Part Data Attributes for UTPSP135BLY by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Approvals
|
IEC; UL
|
Conductor Finish
|
GOLD
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
RJ45 PLUG
|
Connector Side2
|
RJ45 PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.205 mm2
|
DIN Conformance
|
NO
|
Diameter
|
6 mm
|
IEC Conformance
|
YES
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
41.15 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Shielding
|
NO
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|
Alternate Parts for UTPSP135BLY
This table gives cross-reference parts and alternative options found for UTPSP135BLY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTPSP135BLY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTPSP135BUY | Cable Assembly | Panduit Corp | UTPSP135BLY vs UTPSP135BUY |
UTPSP135RDY | Cable Assembly | Panduit Corp | UTPSP135BLY vs UTPSP135RDY |
UTPSP135Y | Cable Assembly | Panduit Corp | UTPSP135BLY vs UTPSP135Y |
UTPSP135VLY | Cable Assembly | Panduit Corp | UTPSP135BLY vs UTPSP135VLY |
UTPSP135GYY | Cable Assembly | Panduit Corp | UTPSP135BLY vs UTPSP135GYY |