Part Details for UTPSP16MRDY by Panduit Corp
Overview of UTPSP16MRDY by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP16MRDY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X9618
|
Newark | Copper Patch Cord, Cat 6, Red Utp Cable, |Panduit UTPSP16MRDY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.7400 / $56.1500 | Buy Now |
DISTI #
UTPSP16MRDY-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, RED UT Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.3740 | Buy Now |
DISTI #
UTPSP16MRDY
|
Avnet Americas | COPPER PATCH CORD CAT 6 RED UTP CABLE| - Bulk (Alt: UTPSP16MRDY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$45.6000 | Buy Now |
DISTI #
644-UTPSP16MRDY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Red UTP Cable, RoHS: Compliant | 6 |
|
$63.7900 / $72.0200 | Buy Now |
DISTI #
PANUTPSP16MRDY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, RED UTP CABLE, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.6000 / $53.1900 | Buy Now |
DISTI #
UTPSP16MRDY
|
Avnet Americas | COPPER PATCH CORD CAT 6 RED UTP CABLE| - Bulk (Alt: UTPSP16MRDY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$45.6000 | Buy Now |
DISTI #
000000000004955816
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Red UTP Cable, Min Qty: 1 | 0 |
|
$49.7000 / $62.7000 | Buy Now |
Part Details for UTPSP16MRDY
UTPSP16MRDY CAD Models
UTPSP16MRDY Part Data Attributes:
|
UTPSP16MRDY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPSP16MRDY
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 4.88 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |