There are no models available for this part yet.
Overview of UTPSP17MORY by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UTPSP17MORY by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37X9627
|
Newark | Copper Patch Cord, Cat 6, Orange Utp Cab |Panduit UTPSP17MORY RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.0200 / $59.9300 | Buy Now | |
DISTI #
UTPSP17MORY-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, ORANGE Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.2310 | Buy Now | |
DISTI #
UTPSP17MORY
|
Avnet Americas | COPPER PATCH CORD CAT 6 RED UTP CABLE| - Bulk (Alt: UTPSP17MORY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$48.6700 | Buy Now | |
DISTI #
644-UTPSP17MORY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Orange UTP Cab RoHS: Compliant | 0 |
|
$68.0900 / $76.8600 | Order Now | |
DISTI #
PANUTPSP17MORY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, UTP ORANGE CAB | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.6700 / $56.7700 | Buy Now | ||
DISTI #
000000000004955824
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Orange UTP Cab Min Qty: 1 | 0 |
|
$53.0500 / $66.9200 | Buy Now |
CAD Models for UTPSP17MORY by Panduit Corp
Part Data Attributes for UTPSP17MORY by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Approvals
|
IEC; UL
|
Conductor Finish
|
GOLD
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
RJ45 PLUG
|
Connector Side2
|
RJ45 PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.205 mm2
|
DIN Conformance
|
NO
|
Diameter
|
6 mm
|
IEC Conformance
|
YES
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
5.18 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Shielding
|
NO
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|