Part Details for UTPSP180VLY by Panduit Corp
Overview of UTPSP180VLY by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP180VLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W8537
|
Newark | Copper Patch Cord, Cat 6, Orange Utp Cab |Panduit UTPSP180VLY RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.6200 / $99.8600 | Buy Now |
DISTI #
000000000003802272
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Orange UTP Cab | 0 |
|
Buy Now |
Part Details for UTPSP180VLY
UTPSP180VLY CAD Models
UTPSP180VLY Part Data Attributes
|
UTPSP180VLY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPSP180VLY
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Approvals | IEC; UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 54.86 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for UTPSP180VLY
This table gives cross-reference parts and alternative options found for UTPSP180VLY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTPSP180VLY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTPSP180ORY | Cable Assembly | Panduit Corp | UTPSP180VLY vs UTPSP180ORY |
UTPSP180BLY | Cable Assembly | Panduit Corp | UTPSP180VLY vs UTPSP180BLY |
UTPSP180YLY | Cable Assembly | Panduit Corp | UTPSP180VLY vs UTPSP180YLY |
UTPSP180RDY | Cable Assembly | Panduit Corp | UTPSP180VLY vs UTPSP180RDY |
UTPSP180BUY | Cable Assembly | Panduit Corp | UTPSP180VLY vs UTPSP180BUY |
UTPSP180GRY | Cable Assembly | Panduit Corp | UTPSP180VLY vs UTPSP180GRY |