There are no models available for this part yet.
Overview of UTPSP19MBUY by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UTPSP19MBUY by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37X9646
|
Newark | Copper Patch Cord, Cat 6, Blue Utp Cable |Panduit UTPSP19MBUY RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.6200 / $65.2300 | Buy Now | |
DISTI #
UTPSP19MBUY-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, BLUE U Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.8500 | Buy Now | |
DISTI #
UTPSP19MBUY
|
Avnet Americas | COPPER PATCH CORD CAT 6 GREEN UTP CABL - Bulk (Alt: UTPSP19MBUY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$52.9800 | Buy Now | |
DISTI #
644-UTPSP19MBUY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Blue UTP Cable RoHS: Compliant | 0 |
|
$56.8500 / $76.7400 | Order Now | |
DISTI #
PANUTPSP19MBUY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, UTP BLUE CABLE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.9800 / $61.7900 | Buy Now | ||
DISTI #
000000000004955839
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Blue UTP Cable Min Qty: 1 | 0 |
|
$57.7400 / $72.8400 | Buy Now |
CAD Models for UTPSP19MBUY by Panduit Corp
Part Data Attributes for UTPSP19MBUY by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Approvals
|
IEC; UL
|
Conductor Finish
|
GOLD
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
RJ45 PLUG
|
Connector Side2
|
RJ45 PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.205 mm2
|
DIN Conformance
|
NO
|
Diameter
|
6 mm
|
IEC Conformance
|
YES
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
5.79 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Shielding
|
NO
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|