Part Details for UTPSP19VLY by Panduit Corp
Overview of UTPSP19VLY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP19VLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4238
|
Newark | Copper Patch Cord, Cat 6, Violet Utp Cab Rohs Compliant: Yes |Panduit UTPSP19VLY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2500 / $33.0100 | Buy Now |
DISTI #
UTPSP19VLY-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, VIOLET Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.1310 | Buy Now |
DISTI #
UTPSP19VLY
|
Avnet Americas | Cable Assembly UTP 5.79m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: UTPSP19VLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5600 | Buy Now |
DISTI #
644-UTPSP19VLY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Violet UTP Cab RoHS: Compliant | 0 |
|
$27.1300 / $37.3100 | Order Now |
DISTI #
PANUTPSP19VLY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, UTP VIOLET CAB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 5.79m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$24.5600 / $28.6500 | Buy Now |
DISTI #
000000000001704663
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Violet UTP Cab Min Qty: 1 | 0 |
|
$27.1000 / $35.4000 | Buy Now |