Part Details for UTPSP1YLY by Panduit Corp
Overview of UTPSP1YLY by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP1YLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4144
|
Newark | Enet Cable, Cat6, Rj45 Plug-Plug, 1Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Yellow, Cable Length - Metric:304.8Mm Rohs Compliant: Yes |Panduit UTPSP1YLY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$12.8300 / $15.3300 | Buy Now |
DISTI #
298-16538-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, YELLOW Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
24 In Stock |
|
$12.2422 / $14.6100 | Buy Now |
DISTI #
UTPSP1YLY
|
Avnet Americas | Cable Assembly UTP 0.3m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: UTPSP1YLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5100 | Buy Now |
DISTI #
84K4144
|
Avnet Americas | Cable Assembly UTP 0.3m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: 84K4144) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 26 Partner Stock |
|
$13.6900 / $15.3300 | Buy Now |
DISTI #
644-UTPSP1YLY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Yellow UTP Cab RoHS: Compliant | 0 |
|
$13.4200 / $14.6100 | Order Now |
DISTI #
71146182
|
RS | Copper Patch Cord, Cat 6, Yellow UTP Cable, 1 Feet | Panduit UTPSP1YLY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4400 / $14.6100 | RFQ |
DISTI #
PANUTPSP1YLY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, YELLOW CAB | Americas - 0 in Stock |
|
$12.2188 / $15.6400 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UTP 0.3m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL RoHS: Compliant | 1957 Factory Stock |
|
$12.5100 / $14.5900 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
000000000003341528
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Yellow UTP Cab Min Qty: 1 | 0 |
|
$13.8100 / $18.0400 | Buy Now |