Part Details for UTPSP20ORY by Panduit Corp
Overview of UTPSP20ORY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP20ORY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4270
|
Newark | Copper Patch Cord, Cat 6, Orange Utp Cab Rohs Compliant: Yes |Panduit UTPSP20ORY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9500 / $33.8900 | Buy Now |
DISTI #
UTPSP20ORY-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, ORANGE Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.8560 | Buy Now |
DISTI #
UTPSP20ORY
|
Avnet Americas | Cable Assembly UTP 6.09m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: UTPSP20ORY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$25.2200 | Buy Now |
DISTI #
644-UTPSP20ORY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Orange UTP Cab RoHS: Compliant | 0 |
|
$27.4800 / $37.1300 | Order Now |
DISTI #
PANUTPSP20ORY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, UTP ORANGE CAB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 6.09m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL RoHS: Compliant |
8 In Stock 10 Factory Stock |
|
$25.2200 / $32.3600 | Buy Now |
DISTI #
51661977
|
Verical | Cable Assembly UTP 6.09m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL Min Qty: 8 Package Multiple: 8 Date Code: 1907 | Americas - 8 |
|
$32.7860 / $38.2460 | Buy Now |
DISTI #
000000000001704683
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Orange UTP Cab Min Qty: 1 | 0 |
|
$27.8200 / $36.3500 | Buy Now |
|
Master Electronics | Cable Assembly UTP 6.09m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL RoHS: Compliant |
8 In Stock 10 Factory Stock |
|
$25.2200 / $32.3600 | Buy Now |