Part Details for UTPSP3BLY by Panduit Corp
Overview of UTPSP3BLY by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP3BLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4277
|
Newark | Enet Cable, Cat6, Rj45 Plug-Plug, 3Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:914.4Mm, Cable Length - Imperial:3Ftrohs Compliant: Yes |Panduit UTPSP3BLY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$14.1400 / $16.9000 | Buy Now |
DISTI #
298-12973-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 3' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
40 In Stock |
|
$13.4946 / $16.1100 | Buy Now |
DISTI #
UTPSP3BLY
|
Avnet Americas | Cable Assembly UTP 0.91m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: UTPSP3BLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7900 | Buy Now |
DISTI #
84K4277
|
Avnet Americas | Cable Assembly UTP 0.91m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: 84K4277) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 27 Partner Stock |
|
$15.0900 / $16.9000 | Buy Now |
DISTI #
644-UTPSP3BLY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Black UTP Cabl RoHS: Compliant | 1 |
|
$14.8000 / $15.4000 | Buy Now |
DISTI #
71146189
|
RS | Copper Patch Cord, Cat 6, Black UTP Cable, 3 Feet | Panduit UTPSP3BLY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$7.8200 | Buy Now |
DISTI #
PANUTPSP3BLY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, UTP BLACK CABL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 0.91m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL RoHS: Compliant | 1101 Factory Stock |
|
$13.7900 / $16.0800 | Buy Now |
DISTI #
UTPSP3BLY
|
Avnet Americas | Cable Assembly UTP 0.91m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: UTPSP3BLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7900 | Buy Now |
DISTI #
84K4277
|
Avnet Americas | Cable Assembly UTP 0.91m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: 84K4277) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 27 Partner Stock |
|
$15.0900 / $16.9000 | Buy Now |