Part Details for UTPSP42VLY by Panduit Corp
Overview of UTPSP42VLY by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP42VLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UTPSP42VLY-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, VIOLET Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.9330 | Buy Now |
DISTI #
UTPSP42VLY
|
Avnet Americas | COPPER PATCH CORD CATEGORY 6 VIOLET UT - Bulk (Alt: UTPSP42VLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$38.8600 | Buy Now |
DISTI #
644-UTPSP42VLY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Violet UTP Cab RoHS: Compliant | 0 |
|
$42.9300 / $56.1800 | Order Now |
DISTI #
PANUTPSP42VLY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, UTP VIOLET CAB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.8600 / $45.3200 | Buy Now |
DISTI #
UTPSP42VLY
|
Avnet Americas | COPPER PATCH CORD CATEGORY 6 VIOLET UT - Bulk (Alt: UTPSP42VLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$38.8600 | Buy Now |
DISTI #
UTPSP42VLY
|
Avnet Americas | COPPER PATCH CORD CATEGORY 6 VIOLET UT - Bulk (Alt: UTPSP42VLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$38.8600 | Buy Now |
DISTI #
000000000003802448
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Violet UTP Cab Min Qty: 1 | 0 |
|
$42.3600 / $53.4400 | Buy Now |
Part Details for UTPSP42VLY
UTPSP42VLY CAD Models
UTPSP42VLY Part Data Attributes
|
UTPSP42VLY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPSP42VLY
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 12.8 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |