Part Details for UTPSP55BUY by Panduit Corp
Overview of UTPSP55BUY by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP55BUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W8780
|
Newark | Copper Patch Cord, Cat 6, Blue Utp Cable |Panduit UTPSP55BUY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.4700 / $58.1400 | Buy Now |
DISTI #
UTPSP55BUY-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, BLUE U Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.1590 | Buy Now |
DISTI #
UTPSP55BUY
|
Avnet Americas | COPPER PATCH CORD CAT 6 OFF WHITE UTP - Bulk (Alt: UTPSP55BUY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$47.2200 | Buy Now |
DISTI #
644-UTPSP55BUY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Blue UTP Cable RoHS: Compliant | 0 |
|
$66.0600 / $74.5700 | Order Now |
DISTI #
PANUTPSP55BUY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, UTP BLUE CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.2200 / $55.0800 | Buy Now |
DISTI #
UTPSP55BUY
|
Avnet Americas | COPPER PATCH CORD CAT 6 OFF WHITE UTP - Bulk (Alt: UTPSP55BUY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$47.2200 | Buy Now |
DISTI #
000000000003802515
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Blue UTP Cable Min Qty: 1 | 0 |
|
$51.4600 / $64.9200 | Buy Now |
Part Details for UTPSP55BUY
UTPSP55BUY CAD Models
UTPSP55BUY Part Data Attributes:
|
UTPSP55BUY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPSP55BUY
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 16.76 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |