Part Details for UTPSP5MGRY by Panduit Corp
Overview of UTPSP5MGRY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP5MGRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4332
|
Newark | Copper Patch Cord, Cat 6, Green Utp Cabl Rohs Compliant: Yes |Panduit UTPSP5MGRY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9600 / $30.1300 | Buy Now |
DISTI #
UTPSP5MGRY-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, GREEN Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7630 | Buy Now |
DISTI #
UTPSP5MGRY
|
Avnet Americas | COPPER PATCH CORD CAT 6 ORANGE UTP CAB - Bulk (Alt: UTPSP5MGRY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4200 | Buy Now |
DISTI #
644-UTPSP5MGRY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Green UTP Cabl RoHS: Compliant | 0 |
|
$24.7600 / $33.1800 | Order Now |
DISTI #
PANUTPSP5MGRY
|
Heilind Electronics | Americas - 0 in Stock |
|
$21.5538 / $23.3500 | Buy Now | |
|
Onlinecomponents.com | Category 6, UTP patch cord with TX6™ PLUS Modular Plugs on each end. RoHS: Compliant | 0 |
|
$22.4200 / $26.1500 | Buy Now |
DISTI #
UTPSP5MGRY
|
Avnet Americas | COPPER PATCH CORD CAT 6 ORANGE UTP CAB - Bulk (Alt: UTPSP5MGRY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4200 | Buy Now |
DISTI #
UTPSP5MGRY
|
TME | Patch cord, TX6™ PLUS,U/UTP, 6, stranded, Cu, LSZH, green, 5m, 24AWG Min Qty: 1 | 10 |
|
$14.8800 / $21.1400 | Buy Now |
DISTI #
000000000001704769
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Green UTP Cabl Min Qty: 1 | 0 |
|
$24.7300 / $32.3100 | Buy Now |