Part Details for UTPSP5YLY by Panduit Corp
Overview of UTPSP5YLY by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP5YLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4348
|
Newark | Enet Cable, Cat6, Rj45 Plug-Plug, 5Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Yellow, Cable Length - Metric:1.5M, Cable Length - Imperial:5Ft Rohs Compliant: Yes |Panduit UTPSP5YLY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$19.2200 / $22.4200 | Buy Now |
DISTI #
298-12984-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$14.7470 / $17.6000 | Buy Now |
DISTI #
UTPSP5YLY
|
Avnet Americas | Cable Assembly UTP 1.52m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: UTPSP5YLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0700 | Buy Now |
DISTI #
84K4348
|
Avnet Americas | Cable Assembly UTP 1.52m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: 84K4348) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 34 Partner Stock |
|
$19.2200 / $22.4200 | Buy Now |
DISTI #
644-UTPSP5YLY
|
Mouser Electronics | Ethernet Cables / Networking Cables COPPER PATCH CORD CAT6 YELLOW 5FT RoHS: Compliant | 0 |
|
$16.1700 / $17.5900 | Order Now |
DISTI #
71146198
|
RS | Copper Patch Cord, Cat 6, Yellow UTP Cable, 5 Feet | Panduit UTPSP5YLY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1900 / $17.6000 | RFQ |
DISTI #
PANUTPSP5YLY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, UTP YELLOW CAB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 1.52m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL RoHS: Compliant |
40 In Stock 1068 Factory Stock |
|
$15.0700 / $17.5800 | Buy Now |
DISTI #
79361458
|
Verical | Cable Assembly UTP 1.52m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL Min Qty: 10 Package Multiple: 10 Date Code: 2416 | Americas - 40 |
|
$19.5561 / $22.6546 | Buy Now |
DISTI #
UTPSP5YLY
|
Avnet Americas | Cable Assembly UTP 1.52m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: UTPSP5YLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0700 | Buy Now |