There are no models available for this part yet.
Overview of UTPSP7MY by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UTPSP7MY by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34T3589
|
Newark | Copper Patch Cord, Cat 6, Off White Utp |Panduit UTPSP7MY RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0200 / $36.4900 | Buy Now | |
DISTI #
UTPSP7MY-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, OFF WH Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9940 | Buy Now | |
DISTI #
UTPSP7MY
|
Avnet Americas | Cable Assembly UTP 7m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: UTPSP7MY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1500 | Buy Now | |
DISTI #
644-UTPSP7MY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Off White UTP RoHS: Compliant | 0 |
|
$29.9900 / $39.0200 | Order Now | |
DISTI #
PANUTPSP7MY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, OFF WHITE UTP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Cable Assembly UTP 7m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$27.1500 / $31.6700 | Buy Now | ||
DISTI #
000000000003341584
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Off White UTP Min Qty: 1 | 0 |
|
$29.9600 / $39.1400 | Buy Now |