Part Details for UTPSP7RDY by Panduit Corp
Overview of UTPSP7RDY by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP7RDY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4368
|
Newark | Enet Cable, Cat6, Rj45 Plug-Plug, 7Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Red, Cable Length - Metric:2.1M, Cable Length - Imperial:7Ft Rohs Compliant: Yes |Panduit UTPSP7RDY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$21.2800 / $24.8300 | Buy Now |
DISTI #
298-12993-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 7' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
22 In Stock |
|
$16.3282 / $18.9600 | Buy Now |
DISTI #
84K4368
|
Avnet Americas | Cable Assembly UTP 2.13m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: 84K4368) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 25 Partner Stock |
|
$21.2800 / $24.8300 | Buy Now |
DISTI #
UTPSP7RDY
|
Avnet Americas | Cable Assembly UTP 2.13m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: UTPSP7RDY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6900 | Buy Now |
DISTI #
644-UTPSP7RDY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copp Pat Cord CAT6 Red UTP CBL, RoHS: Compliant | 0 |
|
$17.9200 / $18.9600 | Order Now |
DISTI #
71122834
|
RS | Category 6, UTP patch cord, TX6 PLUS Modular Plugs, Red, 7 ft. | Panduit UTPSP7RDY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$17.8100 / $19.1500 | Buy Now |
DISTI #
PANUTPSP7RDY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, RED UTP CABLE, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 6, UTP patch cord with TX6™ PLUS Modular Plugs on each end. Red, 7 ft. RoHS: Compliant |
2 In Stock 3036 Factory Stock |
|
$18.0500 / $23.1400 | Buy Now |
DISTI #
000000000001704805
|
Sager | Ethernet Cables / Networking Cables Copp Pat Cord CAT6 Red UTP CBL, Min Qty: 1 | 0 |
|
$18.4100 / $24.0600 | Buy Now |
|
Master Electronics | Category 6, UTP patch cord with TX6™ PLUS Modular Plugs on each end. Red, 7 ft. RoHS: Compliant |
2 In Stock 3036 Factory Stock |
|
$18.0500 / $23.1400 | Buy Now |