Part Details for UTPSPL50MBUY by Panduit Corp
Overview of UTPSPL50MBUY by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSPL50MBUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-UTPSPL50MBUY-ND
|
DigiKey | PATCH CORD Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.9120 | Buy Now |
DISTI #
UTPSPL50MBUY
|
Avnet Americas | COPPER PATCH CORD, CAT 6, BLUE LSZH UTP (Alt: UTPSPL50MBUY) Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$111.2600 | Buy Now |
DISTI #
PANUTPSPL50MBUY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, UTP BLUE LSZH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.2600 / $129.7700 | Buy Now |
DISTI #
000000000007226638
|
Sager | COPPER PATCH CORD, CAT 6, BLUE LSZH UTP Min Qty: 1 | 0 |
|
$84.8000 / $106.9800 | Buy Now |
Part Details for UTPSPL50MBUY
UTPSPL50MBUY CAD Models
UTPSPL50MBUY Part Data Attributes
|
UTPSPL50MBUY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPSPL50MBUY
Panduit Corp
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Approvals | IEC; UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5.8 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 15.24 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |