Part Details for UTPSPL50MY by Panduit Corp
Overview of UTPSPL50MY by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSPL50MY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UTPSPL50MY
|
Avnet Americas | COPPER PATCH CORD, CAT 6, OFF WHITE LSZH (Alt: UTPSPL50MY) Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$111.2600 | Buy Now |
DISTI #
PANUTPSPL50MY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, OFF WHITE LSZH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.2600 / $129.7700 | Buy Now |
DISTI #
000000000007226639
|
Sager | COPPER PATCH CORD, CAT 6, OFF WHITE LSZH Min Qty: 1 | 0 |
|
$84.8000 / $106.9800 | Buy Now |
Part Details for UTPSPL50MY
UTPSPL50MY CAD Models
UTPSPL50MY Part Data Attributes
|
UTPSPL50MY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPSPL50MY
Panduit Corp
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Approvals | IEC; UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5.8 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 15.24 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |