Part Details for UTS610CCRR by SOURIAU-SUNBANK
Overview of UTS610CCRR by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS610CCRR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5449
|
Newark | Connector Accessory, Size 10, Coding Ring, Uts Series Plug Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS610CCRR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$4.2900 / $5.7900 | Buy Now |
DISTI #
88K2704
|
Newark | Color Coded Ring, Shell Size 10 Plug, Accessory Type:Coding Ring, For Use With:Uts Series Plug Connectors, Product Range:Souriau Trim Trio Uts Series, Colour:Red Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS610CCRR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3230 | Buy Now |
DISTI #
SOU1330-ND
|
DigiKey | CONN CODING RING 10 RED Min Qty: 1 Lead time: 14 Weeks Container: Bag |
67 In Stock |
|
$0.3896 / $0.7800 | Buy Now |
DISTI #
649-UTS610CCRR
|
Mouser Electronics | Standard Circular Connector Plug Ring Size 10 Red RoHS: Compliant | 589 |
|
$0.3680 / $0.7700 | Buy Now |
DISTI #
70129522
|
RS | connector accessory, uts-series, optionalcolor coded ring, plug size 10, red | Souriau-Sunbank by Eaton UTS610CCRR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 | RFQ |
DISTI #
SOIUTS610CCRR
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTS610CCRR
UTS610CCRR CAD Models
UTS610CCRR Part Data Attributes:
|
UTS610CCRR
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS610CCRR
SOURIAU-SUNBANK
Color Coded Ring Plug; For Use With:Shell Size: 10; Color:Red; Leaded Process Compatible:Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY |