Part Details for UTS710CCRR by SOURIAU-SUNBANK
Overview of UTS710CCRR by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS710CCRR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4378
|
Newark | Uts D/Cap Color Code Rings Red |Souriau-Sunbank/eaton UTS710CCRR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8500 / $1.0400 | Buy Now |
DISTI #
88K2713
|
Newark | Color Coded Ring, Size 10 Receptacle, Accessory Type:Coding Ring, For Use With:Uts Series Receptacle Connectors, Product Range:Souriau Trim Trio Uts Series, Colour:Red Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS710CCRR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 / $0.5320 | Buy Now |
DISTI #
SOU1321-ND
|
DigiKey | CONN CODING RING 10 RED Min Qty: 1 Lead time: 14 Weeks Container: Bag |
436 In Stock |
|
$0.3896 / $0.7800 | Buy Now |
DISTI #
649-UTS710CCRR
|
Mouser Electronics | Standard Circular Connector Receptacle Ring Shell Size 10, Red RoHS: Compliant | 883 |
|
$0.3890 / $0.7800 | Buy Now |
DISTI #
70129513
|
RS | connector accessory, uts-series, optional color coded ring, recept size 10,red | Souriau-Sunbank by Eaton UTS710CCRR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 98 |
|
$0.5230 / $0.7800 | Buy Now |
DISTI #
UTS710CCRR
|
TTI | Standard Circular Connector Receptacle Ring Shell Size 10, Red RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 178 In Stock |
|
$0.5070 | Buy Now |
DISTI #
SOIUTS710CCRR
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTS710CCRR
UTS710CCRR CAD Models
UTS710CCRR Part Data Attributes:
|
UTS710CCRR
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS710CCRR
SOURIAU-SUNBANK
Color Coded Ring Receptacle; For Use With:Shell Size: 10; Color:Red; Leaded Process Compatible:Yes RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY |