UTS714D12PX
Description: Circular Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT

Overview of UTS714D12PX by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for UTS714D12PX by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # 65T9495
Newark Uts, Jam Nut Rcpt |Souriau-Sunbank/eaton UTS714D12PX RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $44.8900
  • 100 $35.5500
  • 500 $33.0500
  • 1,000 $31.3300
  • 2,500 $30.7400
  • 5,000 $29.8400
$29.8400 / $44.8900 Buy Now
DISTI # 649-UTS714D12PX
Mouser Electronics Standard Circular Connector Plastic jam nut receptacle, without backshell, with 12 male PCB contacts, IP68/69K in unmated conditions, keying X 0
  • 25 $29.8100
  • 100 $29.5200
  • 250 $27.8900
$27.8900 / $29.8100 Order Now
DISTI # SOIUTS714D12PX
Interstate Connecting Components   0
Buy Now

CAD Models for UTS714D12PX by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UTS714D12PX by SOURIAU-SUNBANK

UTS714D12PX
SOURIAU-SUNBANK
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Size
14
Termination Type
SOLDER
Total Number of Contacts
12
Want to compare parts?
  1. UTS714D12PX
    SOURIAU-SUNBANK
    Circular Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UTS714D12PX by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UTS714D12PX by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of UTS714D12PX would you like to use for your alert(s)?
  • Please alert me when UTS714D12PX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UTS714D12PX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UTS714D12PX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UTS714D12PX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UTS714D12PX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UTS714D12PX by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: