Part Details for UTS8DCG by SOURIAU-SUNBANK
Overview of UTS8DCG by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS8DCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0176
|
Newark | Dust Cap/Cover, Jam Nut, Sealing Cap, Uts Series Circular Connectors, Thermoplastic Body Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS8DCG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$4.7300 / $8.4400 | Buy Now |
DISTI #
65T9534
|
Newark | Sealing Cap, Nylon, Circular Conn, Accessory Type:Sealing Cap, For Use With:Souriau Trim Trio Uts Series Receptacle Circular Connectors, Connector Body Material:Nylon (Polyamide) Body, Product Range:Souriau Trim Trio Uts Series Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS8DCG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $4.3000 | Buy Now |
DISTI #
SOU2127-ND
|
DigiKey | CONN SEALING COVER 8 BLACK Min Qty: 1 Lead time: 14 Weeks Container: Box |
246 In Stock |
|
$3.3582 / $6.0600 | Buy Now |
DISTI #
649-UTS8DCG
|
Mouser Electronics | Standard Circular Connector SQ FLANGE SEALING CAP SHELL SIZE 8 RoHS: Compliant | 654 |
|
$3.5300 / $5.6200 | Buy Now |
DISTI #
72337800
|
RS | Sealing cap, size 8, for UTS receptacle | Souriau-Sunbank by Eaton UTS8DCG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 86 |
|
$4.3600 / $6.0600 | Buy Now |
DISTI #
UTS8DCG
|
TTI | Standard Circular Connector SQ FLANGE SEALING CAP SHELL SIZE 8 Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 348 In Stock |
|
$4.3700 | Buy Now |
DISTI #
SOGUTS8DCG
|
Interstate Connecting Components | L8245 | 0 |
|
Buy Now | |
DISTI #
SOIUTS8DCG
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTS8DCG
UTS8DCG CAD Models
UTS8DCG Part Data Attributes:
|
UTS8DCG
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS8DCG
SOURIAU-SUNBANK
Connector Accessory, Cap Item,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |