Part Details for UTS8DCGE by SOURIAU-SUNBANK
Overview of UTS8DCGE by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS8DCGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T9535
|
Newark | Sealing Cap, Rcpt, Thermoplastic, Accessory Type:Sealing Cap, For Use With:Souriau Uts Series Circular Connectors, Connector Body Material:Thermoplastic Body, Product Range:Trim Trio Uts Series Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS8DCGE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 102 |
|
$4.7000 / $7.1200 | Buy Now |
DISTI #
29X1925
|
Newark | Dust Cap/Cover, Sealing Cap, Uts Series Square Flange Connectors, Thermoplastic Body Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS8DCGE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$18.3300 / $32.7100 | Buy Now |
DISTI #
SOU2128-ND
|
DigiKey | CONN SEALING COVER 8 BLACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
18 In Stock |
|
$3.6481 / $6.2500 | Buy Now |
DISTI #
649-UTS8DCGE
|
Mouser Electronics | Standard Circular Connector SQ FLANGE SEALING CAP SIZE 8 RoHS: Not Compliant | 100 |
|
$3.6400 / $6.2500 | Buy Now |
DISTI #
72337801
|
RS | Square flange receptacle sealing cap, size 8, for UTS receptacle | Souriau-Sunbank by Eaton UTS8DCGE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0100 | RFQ |
DISTI #
SOIUTS8DCGE
|
Interstate Connecting Components | UTS8DCGE | 0 |
|
Buy Now |
Part Details for UTS8DCGE
UTS8DCGE CAD Models
UTS8DCGE Part Data Attributes
|
UTS8DCGE
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS8DCGE
SOURIAU-SUNBANK
Connector Accessory, Cap Item,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |