Part Details for UTTB 4-PE/N by Phoenix Contact
Overview of UTTB 4-PE/N by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTTB 4-PE/N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 30 A - connection method: Screw connection - number of connections: 4 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 8.7 mm - height: 64.4 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.3300 / $6.3200 | Buy Now |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 30 A - connection method: Screw connection - number of connections: 4 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 8.7 mm - height: 64.4 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.3300 / $6.3200 | Buy Now |