There are no models available for this part yet.
Overview of UU10LFBNP-B332 by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G991B332HR | Amphenol Communications Solutions | ExtremePort Swift, 85Ω, 74Pin,0.76um (30u\\) Gold, 3.00mm | |
SIT8924BEB33-25E-75.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
LMK5B33216RGCR | Texas Instruments | 16-output, three DPLL and APLL, network synchronizer with integrated 2.5-GHz bulk-acoustic-wave VCO 64-VQFN -40 to 85 |
Price & Stock for UU10LFBNP-B332 by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
308-UU10LFBNP-B332-ND
|
DigiKey | COMMON MODE CHOKE Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6542 | Buy Now | |
DISTI #
UU10LFBNP-B332
|
Avnet Americas | Ind Common Mode Choke 3.3mH 650mA 4-Pin Thru-Hole - Tape and Reel (Alt: UU10LFBNP-B332) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$1.2890 | Buy Now | |
DISTI #
851-UU10LFBNP-B332
|
Mouser Electronics | Common Mode Chokes / Filters SMD AC Common Mode Choke | 0 |
|
$1.4300 / $2.7600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.3700 | Buy Now |
CAD Models for UU10LFBNP-B332 by Sumida Corporation
Part Data Attributes for UU10LFBNP-B332 by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Sumida
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
23 mm
|
Length
|
18.5 mm
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency
|
50/60Hz Hz
|
Rated Current
|
0.65 A
|