There are no models available for this part yet.
Overview of UU10LFNP-B223 by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS8045B-223MRC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, Ferrite-Core, 3232, | |
LPS8045B-223MRB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, Ferrite-Core, 3232, | |
1206USB-223MLC | Coilcraft Inc | Data Line Filter, EIA STD PAKCAGE 1206, 4 PIN |
Price & Stock for UU10LFNP-B223 by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
308-1396-ND
|
DigiKey | CMC 22MH 250MA 2LN TH Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6542 | Buy Now | |
DISTI #
UU10LFNP-B223
|
Avnet Americas | Ind Common Mode 22mH 1KHz Pin - Tape and Reel (Alt: UU10LFNP-B223) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$1.2890 | Buy Now | |
DISTI #
851-UU10LFNP-B223
|
Mouser Electronics | Common Mode Chokes / Filters SMD AC Common Mode Choke | 0 |
|
$1.4600 / $2.7600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.3700 | Buy Now |
CAD Models for UU10LFNP-B223 by Sumida Corporation
Part Data Attributes for UU10LFNP-B223 by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Sumida
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
23 mm
|
Length
|
18.5 mm
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency
|
50/60Hz Hz
|
Rated Current
|
0.25 A
|
Related Parts for UU10LFNP-B223
-
UMA1V330MDDFixed Capacitors
-
744762212AFixed Inductors
-
TMS-101-02-T-SHeaders and Edge Type Connectors
-
ERJ1GEJ3R0CFixed Resistors
-
S5LS20216ASZWTQQ1Microcontrollers
-
CSLS6B60Other Analog ICs
-
INA117BMOperational Amplifiers
-
LFXP20C-5FN388CField Programmable Gate Arrays
-
SMAJ8.5CA-TRTransient Suppressors