Part Details for UU10LFNP-B682 by Sumida Corporation
Overview of UU10LFNP-B682 by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS8045B-682MRC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, Ferrite-Core, 3232, | |
LPS8045B-682MRB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, Ferrite-Core, 3232, | |
LPS8045B-682MR | Coilcraft Inc | Power inductor, shielded, 20% tol, RoHS, halogen-free |
Price & Stock for UU10LFNP-B682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1394-ND
|
DigiKey | CMC 6.8MH 430MA 2LN TH Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6542 | Buy Now |
DISTI #
UU10LFNP-B682
|
Avnet Americas | Ind Common Mode 6.8mH 1KHz Pin - Tape and Reel (Alt: UU10LFNP-B682) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$1.2890 | Buy Now |
DISTI #
851-UU10LFNP-B682
|
Mouser Electronics | Common Mode Chokes / Filters SMD AC Common Mode Choke | 0 |
|
$1.4600 / $2.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.3700 | Buy Now |
Part Details for UU10LFNP-B682
UU10LFNP-B682 CAD Models
UU10LFNP-B682 Part Data Attributes
|
UU10LFNP-B682
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
UU10LFNP-B682
Sumida Corporation
Single Phase EMI Filter, 50/60HzHz, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sumida | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 23 mm | |
Length | 18.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 0.43 A |