Part Details for UU9LFNP-B-B102 by Sumida Corporation
Overview of UU9LFNP-B-B102 by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-XP85B102DX-000 | Amphenol Cables on Demand | Amphenol SF-XP85B102DX-000 SFP28 25GBASE-SR Short-Range 850nm Multi-Mode Optical Transceiver Module (Duplex LC Connector) by Amphenol XGIGA [XP85B102DX] | |
1206USB-102MLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.85A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PAKCAGE 1206, 4 PIN | |
1206USB-102MBC | Coilcraft Inc | Data Line Filter, 2 Function(s), EIA STD PACKAGE SIZE 1206 |
Price & Stock for UU9LFNP-B-B102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-UU9LFNP-B-B102-ND
|
DigiKey | COMMON MODE CHOKE Min Qty: 326 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5415 | Buy Now |
DISTI #
UU9LFNP-B-B102
|
Avnet Americas | Ind Common Mode Choke 1mH 700mA 4-Pin Thru-Hole - Tape and Reel (Alt: UU9LFNP-B-B102) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.3868 | Buy Now |
DISTI #
851-UU9LFNP-B-B102
|
Mouser Electronics | Common Mode Chokes / Filters SMD AC Common Mode Choke | 0 |
|
$0.4780 / $0.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4100 | Buy Now |
Part Details for UU9LFNP-B-B102
UU9LFNP-B-B102 CAD Models
UU9LFNP-B-B102 Part Data Attributes
|
UU9LFNP-B-B102
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
UU9LFNP-B-B102
Sumida Corporation
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sumida | |
Additional Feature | INDUCTANCE 1 MILLIHENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 16.5 mm | |
Length | 16.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Rated Current | 0.7 A | |
Width | 11 mm |