Part Details for UU9LFNP-B-B392 by Sumida Corporation
Overview of UU9LFNP-B-B392 by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UU9LFNP-B-B392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-UU9LFNP-B-B392-ND
|
DigiKey | COMMON MODE CHOKE Min Qty: 326 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5415 | Buy Now |
DISTI #
UU9LFNP-B-B392
|
Avnet Americas | AC Common MODE COIL - Tape and Reel (Alt: UU9LFNP-B-B392) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.3868 | Buy Now |
DISTI #
851-UU9LFNP-B-B392
|
Mouser Electronics | Common Mode Chokes / Filters SMD AC Common Mode Choke | 0 |
|
$0.4460 / $0.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4100 | Buy Now |
Part Details for UU9LFNP-B-B392
UU9LFNP-B-B392 CAD Models
UU9LFNP-B-B392 Part Data Attributes
|
UU9LFNP-B-B392
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
UU9LFNP-B-B392
Sumida Corporation
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sumida | |
Additional Feature | INDUCTANCE 3.9 MILLIHENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 16.5 mm | |
Length | 16.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Rated Current | 0.38 A | |
Width | 11 mm |