Part Details for UUB1V101MNL1GS by Nichicon Corporation
Overview of UUB1V101MNL1GS by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUB1V101MNL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0990
|
Newark | Capacitor Alum Elect, 100Uf, 35V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100µf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Uub Series, Msl:- Rohs Compliant: Yes |Nichicon UUB1V101MNL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 / $0.2750 | Buy Now |
DISTI #
493-6466-1-ND
|
DigiKey | CAP ALUM 100UF 20% 35V SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1238 In Stock |
|
$0.2046 / $0.9000 | Buy Now |
DISTI #
647-UUB1V101MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35volts 100uF AEC-Q200 RoHS: Compliant | 1459 |
|
$0.2040 / $0.8200 | Buy Now |
|
Future Electronics | UB Series 35 V 100 uF 10 x 10 mm SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2300 | Buy Now |
DISTI #
C1S528100532677
|
Chip1Stop | Cap Aluminum Lytic 100uF 35V 20% (10 X 10mm) SMD 80mA 2000h 125C Automotive T/R RoHS: Compliant Container: Cut Tape | 20770 |
|
$0.2340 / $0.7540 | Buy Now |
Part Details for UUB1V101MNL1GS
UUB1V101MNL1GS CAD Models
UUB1V101MNL1GS Part Data Attributes
|
UUB1V101MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUB1V101MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.105 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 80 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for UUB1V101MNL1GS
This table gives cross-reference parts and alternative options found for UUB1V101MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUB1V101MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VUA101M1VTR-1010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP | Lelon Electronics Corp | UUB1V101MNL1GS vs VUA101M1VTR-1010 |
EMVH350ARA101MJA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 4341 | Chemi-Con | UUB1V101MNL1GS vs EMVH350ARA101MJA0G |
EMVH350GRA101MJA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | UUB1V101MNL1GS vs EMVH350GRA101MJA0G |
VUA101M1VTR-1010LS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP | Surge Components Inc | UUB1V101MNL1GS vs VUA101M1VTR-1010LS |
EMHB350GRA101MJA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | UUB1V101MNL1GS vs EMHB350GRA101MJA0G |
UUE1V101MNS1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Nichicon Corporation | UUB1V101MNL1GS vs UUE1V101MNS1GS |