-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K9534
|
Newark | Cap, 470Μf, 16V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:470Μf, Voltage Rating:16V, Esr:-, Product Range:Ud Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Nichicon UUD1C471MNL1GS RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2196 |
|
$0.2520 / $0.6970 | Buy Now |
DISTI #
55K1028
|
Newark | Aluminum Electrolytic Capacitor 470Uf 16V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Uud Series Rohs Compliant: Yes |Nichicon UUD1C471MNL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.2140 | Buy Now |
DISTI #
70409810
|
RS | Aluminum Electrolytic Capacitor, 470uF 16 V, UD Series 5000h 8 (Dia.) x 10mm | Nichicon UUD1C471MNL1GS RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4800 / $0.5600 | RFQ |
|
Bristol Electronics | 449 |
|
RFQ | ||
DISTI #
UUD1C471MNL1GS
|
TME | Capacitor: electrolytic, SMD, 470uF, 16VDC, Ø8x10mm, ±20%, 5000h Min Qty: 5 | 0 |
|
$0.2000 / $0.4930 | RFQ |
|
Ameya Holding Limited | UD Series 470 uF 16 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap | 1897 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 383 |
|
RFQ | |
DISTI #
UUD1C471MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD (Alt: UUD1C471MNL1GS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days | Abacus - 54000 |
|
Buy Now | |
DISTI #
UUD1C471MNL1GS
|
Avnet Asia | Aluminum Electrolytic Capacitor, 470 uF, 16 V, ? 20%, 5000 hours @ 105?C, Radial Can - SMD (Alt: UUD1C471MNL1GS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUD1C471MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUD1C471MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0752 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 225 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for UUD1C471MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUD1C471MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMZL160ARA471MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UUD1C471MNL1GS vs EMZL160ARA471MHA0G |
VZH471M1CTR-0810 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, 3533, | UUD1C471MNL1GS vs VZH471M1CTR-0810 |
EMZL160GRA471MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UUD1C471MNL1GS vs EMZL160GRA471MHA0G |
UWZ1C471MCL1GS | Nichicon Corporation | $0.2440 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | UUD1C471MNL1GS vs UWZ1C471MCL1GS |
UCD1C471MNL1GS | Nichicon Corporation | $0.2872 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP | UUD1C471MNL1GS vs UCD1C471MNL1GS |
EMZJ160GRA471MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UUD1C471MNL1GS vs EMZJ160GRA471MHA0G |
EMVY160ARA471MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, 3533, | UUD1C471MNL1GS vs EMVY160ARA471MHA0G |
EMZA160ARA471MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, 3533, | UUD1C471MNL1GS vs EMZA160ARA471MHA0G |
EMZA160GRA471MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, 3533, | UUD1C471MNL1GS vs EMZA160GRA471MHA0G |
UWT1C471MNL1GS | Nichicon Corporation | $0.1536 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | UUD1C471MNL1GS vs UWT1C471MNL1GS |