-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UUD1H470MCL1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R3429
|
Newark | Aluminum Electrolytic Capacitor 47Uf 50V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Uud Series, Msl:- Rohs Compliant: Yes |Nichicon UUD1H470MCL1GS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1337 |
|
$0.1470 / $0.1610 | Buy Now |
DISTI #
55K1055
|
Newark | Aluminum Electrolytic Capacitor 47Uf 50V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Uud Series Rohs Compliant: Yes |Nichicon UUD1H470MCL1GS RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1860 | Buy Now |
DISTI #
70409826
|
RS | Aluminum Electrolytic Capacitor, 47uF 50 V, UD Series 2000h 6.3 (Dia.) x 7.7mm | Nichicon UUD1H470MCL1GS RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3070 / $0.3610 | RFQ |
|
Bristol Electronics | 1204 |
|
RFQ | ||
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Bristol Electronics | 145 |
|
RFQ | ||
DISTI #
UUD1H470MCL1GS
|
TME | Capacitor: electrolytic, SMD, 47uF, 50VDC, Ø6.3x7.7mm, ±20%, 2000h Min Qty: 10 | 0 |
|
$0.1280 / $0.2520 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
UUD1H470MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UUD1H470MCL1GS) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 32 Weeks, 0 Days | Abacus - 78300 |
|
Buy Now | |
DISTI #
UUD1H470MCL1GS
|
Avnet Asia | Aluminum Electrolytic Capacitor, 47 uF, 50 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD (Alt: UUD1H470MCL1GS) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.1075 / $0.1211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUD1H470MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUD1H470MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0235 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 92.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for UUD1H470MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUD1H470MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMVY500ARA470MF80G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2826, | UUD1H470MCL1GS vs EMVY500ARA470MF80G |
EEEFK1H470XP | Panasonic Electronic Components | $0.1843 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | UUD1H470MCL1GS vs EEEFK1H470XP |
MXWRU-050/470M6X8TRF | Tecate Group | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | UUD1H470MCL1GS vs MXWRU-050/470M6X8TRF |
50CE47KX | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | UUD1H470MCL1GS vs 50CE47KX |
50CE47LX | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | UUD1H470MCL1GS vs 50CE47LX |
50CE47KXT | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | UUD1H470MCL1GS vs 50CE47KXT |
50CE47FS | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | UUD1H470MCL1GS vs 50CE47FS |
UCD1H470MCL1GS | Nichicon Corporation | $0.1426 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | UUD1H470MCL1GS vs UCD1H470MCL1GS |
50CE47FS | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2926, | UUD1H470MCL1GS vs 50CE47FS |
VZH470M1HTR-0607 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2826, | UUD1H470MCL1GS vs VZH470M1HTR-0607 |