-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K1062
|
Newark | Aluminum Electrolytic Capacitor 220Uf 35V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Uud Series Rohs Compliant: Yes |Nichicon UUD1V221MNL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 | Buy Now |
DISTI #
58R3437
|
Newark | Aluminum Electrolytic Capacitor 220Uf 35V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Uud Series, Msl:- Rohs Compliant: Yes |Nichicon UUD1V221MNL1GS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3420 / $0.7070 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 17569 |
|
$0.1072 / $0.4125 | Buy Now |
|
Bristol Electronics | 178 |
|
RFQ | ||
|
Bristol Electronics | 23 |
|
RFQ | ||
DISTI #
UUD1V221MNL1GS
|
TME | Capacitor: electrolytic, SMD, 220uF, 35VDC, Ø8x10mm, ±20%, 5000h Min Qty: 5 | 500 |
|
$0.2000 / $0.4920 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333 RoHS: Compliant |
|
|
RFQ | |
DISTI #
UUD1V221MNL1GS
|
Avnet Abacus | (Alt: UUD1V221MNL1GS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days | Abacus - 44000 |
|
Buy Now | |
DISTI #
UUD1V221MNL1GS
|
Avnet Asia | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ? 20%, 5000 hours @ 105?C, Radial Can - SMD (Alt: UUD1V221MNL1GS) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUD1V221MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUD1V221MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.077 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 225 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for UUD1V221MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUD1V221MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMZL350GRA221MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UUD1V221MNL1GS vs EMZL350GRA221MHA0G |
EMZA350ARA221MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 3533, | UUD1V221MNL1GS vs EMZA350ARA221MHA0G |
EMVY350GRA221MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UUD1V221MNL1GS vs EMVY350GRA221MHA0G |
VEJ221M1VTR-0810 | Lelon Electronics Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | UUD1V221MNL1GS vs VEJ221M1VTR-0810 |
VZH221M1VTR-0810 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP | UUD1V221MNL1GS vs VZH221M1VTR-0810 |
EMZJ350ARA221MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 3533, | UUD1V221MNL1GS vs EMZJ350ARA221MHA0G |
EMZL350ARA221MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UUD1V221MNL1GS vs EMZL350ARA221MHA0G |
UCD1V221MNL1GS | Nichicon Corporation | $0.2025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP | UUD1V221MNL1GS vs UCD1V221MNL1GS |
EMZA350GRA221MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 3533, | UUD1V221MNL1GS vs EMZA350GRA221MHA0G |