-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K9543
|
Newark | Smd Aluminium Electrolytic Capacitor, Ud Series, 47 F, 35 V, Radial Can - Smd, 6.3 Mm Rohs Compliant: Yes |Nichicon UUD1V470MCL1GS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 26350 |
|
$0.1590 / $0.4370 | Buy Now |
DISTI #
58R3441
|
Newark | Aluminum Electrolytic Capacitor 47Uf 35V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Uud Series, Msl:- Rohs Compliant: Yes |Nichicon UUD1V470MCL1GS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 757 |
|
$0.1590 / $0.4370 | Buy Now |
DISTI #
55K1066
|
Newark | Aluminum Electrolytic Capacitor 47Uf 35V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Uud Series Rohs Compliant: Yes |Nichicon UUD1V470MCL1GS RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.0980 | Buy Now |
DISTI #
70409819
|
RS | Aluminum Electrolytic Capacitor, 47uF 35 V, UD Series 2000h 6.3 (Dia.) x 5.8mm | Nichicon UUD1V470MCL1GS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2740 / $0.3220 | RFQ |
|
Bristol Electronics | Min Qty: 9 | 8724 |
|
$0.0810 / $0.6000 | Buy Now |
|
Bristol Electronics | 233 |
|
RFQ | ||
DISTI #
UUD1V470MCL1GS
|
TME | Capacitor: electrolytic, SMD, 47uF, 35VDC, Ø6.3x5.8mm, ±20%, 2000h Min Qty: 10 | 0 |
|
$0.1090 / $0.2230 | RFQ |
DISTI #
UUD1V470MCL1GS
|
Avnet Abacus | (Alt: UUD1V470MCL1GS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 117000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 698 |
|
RFQ | |
DISTI #
C1S528100562191
|
Chip1Stop | Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.8mm) SMD 230mA 2000h 105C Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 11824 |
|
$0.2960 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUD1V470MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUD1V470MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.01645 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 115 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for UUD1V470MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUD1V470MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VZL470M1VTR-0606S | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | UUD1V470MCL1GS vs VZL470M1VTR-0606S |
UCD1V470MCL1GS | Nichicon Corporation | $0.1281 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | UUD1V470MCL1GS vs UCD1V470MCL1GS |
UWZ1V470MCL1GS | Nichicon Corporation | $0.1675 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | UUD1V470MCL1GS vs UWZ1V470MCL1GS |
EEEFK1V470AP | Panasonic Electronic Components | $0.1229 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | UUD1V470MCL1GS vs EEEFK1V470AP |
EMVY350ARA470MF61G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, 2826, | UUD1V470MCL1GS vs EMVY350ARA470MF61G |
EMZJ350ARA470MF61G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, 2826, | UUD1V470MCL1GS vs EMZJ350ARA470MF61G |
UWD1V470MCL1GS | Nichicon Corporation | $0.1613 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | UUD1V470MCL1GS vs UWD1V470MCL1GS |
EEEFP1V470AP | Panasonic Electronic Components | $0.1527 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | UUD1V470MCL1GS vs EEEFP1V470AP |
UWT1V470MCL1GS | Nichicon Corporation | $0.1212 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | UUD1V470MCL1GS vs UWT1V470MCL1GS |
VZL470M1VTR-0606 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | UUD1V470MCL1GS vs VZL470M1VTR-0606 |