Part Details for UUL1C220MCL1GS by Nichicon Corporation
Results Overview of UUL1C220MCL1GS by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UUL1C220MCL1GS Information
UUL1C220MCL1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UUL1C220MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8676
|
Newark | Capacitor Alum Elect, 22Uf, 25V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:22Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Uul Series, Msl:- Rohs Compliant: Yes |Nichicon UUL1C220MCL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1580 / $0.2100 | Buy Now |
|
Bristol Electronics | 1526 |
|
RFQ | ||
DISTI #
UUL1C220MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor 22 uF 16 V 20 5000 hours 105C Radial Can SMD (Alt: UUL1C220MCL1GS) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UUL1C220MCL1GS
UUL1C220MCL1GS CAD Models
UUL1C220MCL1GS Part Data Attributes
|
UUL1C220MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUL1C220MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.00352 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 30 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
Alternate Parts for UUL1C220MCL1GS
This table gives cross-reference parts and alternative options found for UUL1C220MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUL1C220MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEEHB1C220AR | Panasonic Electronic Components | $0.1120 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, ROHS COMPLIANT | UUL1C220MCL1GS vs EEEHB1C220AR |