UUL1H010MCL1GS
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, CHIP

Overview of UUL1H010MCL1GS by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UUL1H010MCL1GS by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58R8693
Newark Smt - Small Chip/ Tp&reel |Nichicon UUL1H010MCL1GS RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1460
  • 5,000 $0.1420
  • 10,000 $0.1320
  • 20,000 $0.1230
  • 30,000 $0.1140
  • 50,000 $0.1090
$0.1090 / $0.1460 Buy Now
DISTI # 647-UUL1H010MCL1GS
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 50volts 1uF AEC-Q200 RoHS: Compliant 0
  • 1 $0.4800
  • 10 $0.3240
  • 100 $0.2130
  • 1,000 $0.1410
  • 2,000 $0.1330
$0.1330 / $0.4800 Order Now
DISTI # UUL1H010MCL1GS
Avnet Abacus Aluminum Electrolytic Capacitor, 1 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD (Alt: UUL1H010MCL1GS) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 49 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S528100504878
Chip1Stop Cap Aluminum Lytic 1uF 50V 20% (4 X 5.8mm) SMD 6.2mA 5000h 105℃ T/R RoHS: Compliant Container: Cut Tape 85236
  • 5 $0.3390
  • 50 $0.1660
  • 100 $0.1510
  • 200 $0.1510
  • 500 $0.1220
  • 1,000 $0.1150
  • 4,000 $0.1070
  • 8,000 $0.1020
  • 16,000 $0.0949
  • 32,000 $0.0928
$0.0928 / $0.3390 Buy Now

CAD Models for UUL1H010MCL1GS by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UUL1H010MCL1GS by Nichicon Corporation

UUL1H010MCL1GS
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
, 1717
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
Height
5.8 mm
JESD-609 Code
e6
Leakage Current
0.003 mA
Length
4.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Ripple Current
6.2 mA
Size Code
1717
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Width
4.3 mm
Want to compare parts?
  1. UUL1H010MCL1GS
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, CHIP
    VS

Alternate Parts for UUL1H010MCL1GS

This table gives cross-reference parts and alternative options found for UUL1H010MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUL1H010MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEEHP1H1R0R Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, ROHS COMPLIANT Panasonic Electronic Components UUL1H010MCL1GS vs EEEHP1H1R0R
EEEHC1H1R0R Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, ROHS COMPLIANT Panasonic Electronic Components UUL1H010MCL1GS vs EEEHC1H1R0R

Related Parts for UUL1H010MCL1GS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UUL1H010MCL1GS by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UUL1H010MCL1GS by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UUL1H010MCL1GS would you like to use for your alert(s)?
  • Please alert me when UUL1H010MCL1GS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UUL1H010MCL1GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UUL1H010MCL1GS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UUL1H010MCL1GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UUL1H010MCL1GS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UUL1H010MCL1GS by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: