-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UUR1C471MNL1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K1616
|
Newark | Capacitor Alum Elec 470Uf 16V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Uur Series, Product Diameter:10Mm Rohs Compliant: Yes |Nichicon UUR1C471MNL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
58R3464
|
Newark | Aluminum Electrolytic Capacitor 470Uf 16V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Uur Series, Msl:- Rohs Compliant: Yes |Nichicon UUR1C471MNL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6480 | Buy Now |
|
Bristol Electronics | 394 |
|
RFQ | ||
DISTI #
UUR1C471MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor 470 uF 16 V 20 2000 hours 85C Radial Can SMD (Alt: UUR1C471MNL1GS) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 470uF 16V 330mA120Hz 20% SMDD10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 3 |
|
$0.1656 / $0.2836 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUR1C471MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUR1C471MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.2256 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 330 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for UUR1C471MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUR1C471MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AVE477M16G24T-F | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, ROHS COMPLIANT | UUR1C471MNL1GS vs AVE477M16G24T-F |