-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UUX2A100MNL1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K1747
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 100V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):100V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Diameter:8Mm Rohs Compliant: Yes |Nichicon UUX2A100MNL1GS RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1950 | Buy Now |
DISTI #
70409789
|
RS | Aluminum Electrolytic Capacitor, 10uF 100 V, UX Series 2000h 8 (Dia.) x 10mm | Nichicon UUX2A100MNL1GS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3230 / $0.3800 | RFQ |
|
Bristol Electronics | Min Qty: 8 | 322 |
|
$0.2025 / $0.6750 | Buy Now |
DISTI #
UUX2A100MNL1GS
|
TME | Capacitor: electrolytic, SMD, 10uF, 100VDC, Ø8x10mm, ±20%, 2000h Min Qty: 500 | 0 |
|
$0.1410 | RFQ |
DISTI #
UUX2A100MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor 10 uF 100 V 20 2000 hours 105C Radial Can SMD (Alt: UUX2A100MNL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100804024
|
Chip One Stop | Cap Aluminum Lytic 10uF 100V 20% (8 X 10mm) SMD 75mA 2000h 105C Automotive T/R RoHS: Compliant Container: Cut Tape | 4492 |
|
$0.2160 / $0.2220 | Buy Now |
|
New Advantage Corporation | UX Series 10 uF 100V 105�C �8 x 10 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 4500 |
|
$0.1560 / $0.1671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUX2A100MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUX2A100MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.03 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 75 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |