Part Details for UVQ-1.8/40-D48NB-C by Murata Power Solutions
Overview of UVQ-1.8/40-D48NB-C by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVQ-1.8/40-D48NB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001710534
|
Sager | Isolated DC/DC Converters - Through Hole 72W 48V to 1.8V 40A NEG POL BASEPLATE | 0 |
|
Buy Now |