There are no models available for this part yet.
Overview of UVQ-24/4.5-D24P-C by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2512IDKD-24#PBF | Analog Devices | 24-B Over-Smpl ADC w/ Config F | |
LTC2512CDKD-24#PBF | Analog Devices | 24-B Over-Smpl ADC w/ Config F |
Price & Stock for UVQ-24/4.5-D24P-C by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1 |
|
RFQ | ||||
DISTI #
UVQ-24/4.5-D24P-C
|
TTI | Isolated DC/DC Converters - Through Hole 108W 4.5A 24-24V Q-BRICK DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | ||
DISTI #
UVQ-24/4.5-D24P-C
|
Avnet Abacus | Module DC-DC 1-OUT 24V 4.5A 108W 8-Pin Quarter-Brick (Alt: UVQ-24/4.5-D24P-C) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UVQ-24/4.5-D24P-C by Murata Manufacturing Co Ltd
Part Data Attributes for UVQ-24/4.5-D24P-C by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
PACKAGE-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2020-06-04
|
Samacsys Manufacturer
|
Murata Electronics
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-P8
|
Length
|
58.4 mm
|
Load Regulation-Max
|
0.15%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
26.4 V
|
Output Voltage-Min
|
19.2 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
11.2 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
3.81 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
104 W
|
Trim/Adjustable Output
|
YES
|
Width
|
36.8 mm
|
Alternate Parts for UVQ-24/4.5-D24P-C
This table gives cross-reference parts and alternative options found for UVQ-24/4.5-D24P-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVQ-24/4.5-D24P-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVQ-24/4.5-D24P | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT | C&D Technologies Inc | UVQ-24/4.5-D24P-C vs UVQ-24/4.5-D24P |