Part Details for UVR1A102MPA1CA by Nichicon Corporation
Overview of UVR1A102MPA1CA by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1A102MPA1CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 650mA 2000h 85°C Bulk RoHS: Compliant |
5900 In Stock |
|
$0.1300 / $3.0600 | Buy Now |