Part Details for UVT020A0X3-SRDZ by OmniOn Power Inc
Overview of UVT020A0X3-SRDZ by OmniOn Power Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVT020A0X3-SRDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-UVT020A0X3-SRDZCT-ND
|
DigiKey | DC DC CONVERTER 0.45-5.5V 110W Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
200 In Stock |
|
$14.8972 / $18.2000 | Buy Now |
DISTI #
CC109168753
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 5.5V 20A 16-Pin SMD T/R - Tape and Reel (Alt: CC109168753) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$14.0843 / $16.0805 | Buy Now |
DISTI #
894-UVT020A0X3-SRDZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 3-14.4Vin .6-5.5Vout 20A Neg SMT Analog RoHS: Compliant | 97 |
|
$14.8900 / $18.1900 | Buy Now |
DISTI #
000000000005002176
|
Sager | Non-Isolated DC/DC Converters 3-14.4Vin .6-5.5Vout 20A Neg SMT Analog Min Qty: 200 | 0 |
|
$14.4600 / $14.9900 | Buy Now |
DISTI #
CC109168753
|
Avnet Abacus | (Alt: CC109168753) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |