There are no models available for this part yet.
Overview of UVZ1A220MDD1TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UVZ1A220MDD1TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65R3101
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 10V, 20%, Radial, Capacitance:22µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Nichicon UVZ1A220MDD1TD RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1040 | Buy Now | |
DISTI #
493-13428-1-ND
|
DigiKey | CAP ALUM 22UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 66 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1352 In Stock |
|
$0.0610 / $0.2900 | Buy Now | |
DISTI #
647-UVZ1A220MDD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 10 Volts 20% RoHS: Compliant | 0 |
|
$0.0620 / $0.3000 | Order Now |
CAD Models for UVZ1A220MDD1TD by Nichicon Corporation
Part Data Attributes for UVZ1A220MDD1TD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0066 mA
|
Length
|
11 mm
|
Manufacturer Series
|
VZ
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
45 mA
|
Series
|
VZ
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UVZ1A220MDD1TD
This table gives cross-reference parts and alternative options found for UVZ1A220MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ1A220MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKT1A220MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UVZ1A220MDD1TD vs UKT1A220MDD1CA |
EKME100ELL220ME11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | United Chemi-Con Inc | UVZ1A220MDD1TD vs EKME100ELL220ME11N |
NRWA220M10V5X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | UVZ1A220MDD1TD vs NRWA220M10V5X11TBNF |
EKME100ETD220ME11M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | United Chemi-Con Inc | UVZ1A220MDD1TD vs EKME100ETD220ME11M |
UKT1A220MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Nichicon Corporation | UVZ1A220MDD1TD vs UKT1A220MDD1TD |
UVZ1A220MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Nichicon Corporation | UVZ1A220MDD1TD vs UVZ1A220MDD1TA |
EKME100ETE220ME11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | United Chemi-Con Inc | UVZ1A220MDD1TD vs EKME100ETE220ME11B |
UVZ1A220MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UVZ1A220MDD1TD vs UVZ1A220MDD1CA |
UPS1A220MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVZ1A220MDD1TD vs UPS1A220MDD1TA |
LESRA22M10TR525X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | UVZ1A220MDD1TD vs LESRA22M10TR525X11 |