Part Details for UWE-12/10-Q48PB-C by Murata Power Solutions
Overview of UWE-12/10-Q48PB-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWE-12/10-Q48PB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6803
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 120W, 10A, 12V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:120W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:10A, Output Regulation:- Rohs Compliant: Yes |Murata Power Solutions UWE-12/10-Q48PB-C Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.0800 / $59.2200 | Buy Now |
DISTI #
811-3146-ND
|
DigiKey | DC DC CONVERTER 12V 120W Min Qty: 1 Lead time: 40 Weeks Container: Tray |
17 In Stock |
|
$48.0134 / $54.2900 | Buy Now |
|
Future Electronics | Single Output Isolated DC-DC Converter 12Vout 18-75Vin Pos w/Baseplate RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 21 Container: Box | 0Box |
|
$51.7000 | Buy Now |
DISTI #
UWE-12/10-Q48PB-C
|
TME | Converter: DC/DC, 120W, Uin: 18÷75V, Uout: 12VDC, Iout: 10A, DIP, THT Min Qty: 42 | 0 |
|
$52.2200 | RFQ |
DISTI #
000000000003799308
|
Sager | Isolated DC/DC Converters - Through Hole 18-75VIN 12VOUT 10A 120W Min Qty: 1 | 145 |
|
$48.5400 / $52.2700 | Buy Now |