Part Details for UWE-12/6-Q12N-C by Murata Power Solutions
Overview of UWE-12/6-Q12N-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HQ-12NXJBC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | |
1008HQ-12NXJBC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP | |
0908SQ-12NGLC | Coilcraft Inc | General Purpose Inductor, 0.0121uH, 2%, 1 Element, Air-Core, SMD, 0708, ROHS COMPLIANT |
Price & Stock for UWE-12/6-Q12N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P1057
|
Newark | Tray Rohs Compliant: Yes |Murata Power Solutions UWE-12/6-Q12N-C RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.0600 / $77.7500 | Buy Now |
DISTI #
UWE-12/6-Q12N-C-ND
|
DigiKey | DC DC CONVERTER 12V 72W Min Qty: 42 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$74.4748 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 38 Weeks Container: Tray | 0Tray |
|
$63.1100 | Buy Now |
DISTI #
UWE-12/6-Q12N-C
|
TME | Converter: DC/DC, 72W, Uin: 9÷36V, Uout: 12VDC, Iout: 6A, DIP, THT, UWE Min Qty: 42 | 0 |
|
$70.9700 | RFQ |
DISTI #
000000000002758528
|
Sager | Isolated DC/DC Converters - Through Hole 72W 12V 6A 1/8 BRICK DC/DC Min Qty: 1 | 0 |
|
$63.7300 / $68.6300 | Buy Now |